| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,305.260 ($3,801.049) |
Product Information
Product Overview
D9010SCNA/R-B5P-001-A/R-B6P-001-L-AU is a D9010SCNA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010SCNA is an InfiniiScan event identification software for Infiniium 9000, S-, EXR-, and MXR-Series Oscilloscopes. A 100-ps glitch, a non-monotonic edge and 80-bit serial patterns. No hardware solutions were capable of capturing any of these signals, but with InfiniiScan you can. Keysight Technologies' InfiniiScan event identification software allows you to quickly and easily identify signal integrity issues in your electronic designs. This innovative software scans through thousands of acquired waveforms per second to help you isolate anomalous signal behaviours.
- Application scans through over one thousand waveforms per second
- Trigger on up to 8 zones across multiple channels
- Zone quality finder draws up to 8 "must pass" or "must not pass" zones on scope screen
- Measurement Finder sets boundary conditions to specified measurement and finds them
- Measurement Finder sets boundary conditions to specified measurement and finds them
- Non-monotonic Edge Finder easily identifies edges caused by reflections
- Runt finder identifies under-sized signal pulses
- Measurement limit test counts violations against user-specified measurement values
- Set up to five different triggering conditions over all 4 analogue channels
- Infiniium 9000, S-series, EXR-series and MXR-series oscilloscopes running firmware 6.30 or late
Technical Specifications
Event Identification Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
To Be Advised
-
Download
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate