Quantity | Price (Incl GST) |
---|---|
1+ | $9,055.040 ($10,413.296) |
Product Information
Product Overview
D9010UDAA/R-B5P-001-A/R-B6P-001-L-AU is a D9010UDAA and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010UDAA is an user defined application software. UDA is an easy-to-use tool that lets you generate custom GUIs for test automation applications with minimum programming. You can automate testing, generate reports, test consistently across your organization, and control switch matrices for multi-lane testing, all while adding analysis to your compliance or debug software. Operate device under test controllers, manage overall test plan for full validation and characterization of your designs.
- Automate any measurement that your DCA, Infiniium or InfiniiVision oscilloscope makes
- Automate and customize multi-lane interface testing with available switch or custom switch matrix
- Automate custom tests (with configuration variables and connection prompts)
- Fully compatible w/ Infiniium’s EZJIT+, InfiniiSim, InfiniiScan and user defined function and MATLAB
- Compatible with almost all DCA, InfiniiVision and Infiniium oscilloscopes with proper firmware
- Download the UDA environment compatible with Windows XP or later on software trials and licenses tab
- Control any SCPI-compliant test and measurement equipment
- Control external instrument controllers (pattern generator, probe switch, temperature chamber, etc.)
- Execute pre/post processing scripts (MATLAB, LabView, python, C++, Visual Basic)
Technical Specifications
User Defined Application Software
Node Locked, Perpetual
English
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
To Be Advised
4.20.3.0
Download
Windows 7, 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate