D9010USBC/R-B5P-001-A/R-B6P-001-L-AU
Test Software, USB 2.0 Transmitter Compliance Test Application Software, 4.20.0.0

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | D9010USBC/R-B5P-001-A/R-B6P-001-L-AUCopy |
| Order Code | 4383788 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,653.050 ($13,401.0075) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | D9010USBC/R-B5P-001-A/R-B6P-001-L-AUCopy |
| Order Code | 4383788 |
| Technical Datasheet | |
| Software Type | USB 2.0 Transmitter Compliance Test Application Software |
| Software Edition | 4.20.0.0 |
| Licence Type | Node Locked, Perpetual |
| Media Type | Download |
| Software Language | English |
| Supported OS | - |
| For Use With | Keysight Infiniium 9000A, S, V, Z, MXR, UXR Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
D9010USBC/R-B5P-001-A/R-B6P-001-L-AU is a D9010USBC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010USBC is an USB 2.0 compliance test software makes USB signal integrity testing as simple as capturing the signals with your oscilloscope; eliminating the need to transfer scope waveforms to a PC. Use the USB 2.0 compliance software to test, debug and characterize your designs. It automates the oscilloscope for each test and generates a HTML report. The software reports the margin analysis with pass or fail status.
- Test setup wizard guides test selection, configuration, connection, execution, results reporting
- Measurement connection setups are displayed
- Oscilloscope setup is automatically configured for each test
- Test results reports test configuration, measurements, pass/fail status, margin analysis, waveforms
- USB-IF recognized for use in USB 2.0 compliance testing
- MATLAB scripts used are from the USB-IF organization
Technical Specifications
| Software Type | USB 2.0 Transmitter Compliance Test Application Software |
|---|---|
| Licence Type | Node Locked, Perpetual |
| Software Language | English |
| For Use With | Keysight Infiniium 9000A, S, V, Z, MXR, UXR Series Oscilloscopes |
| SVHC | To Be Advised |
| Software Edition | 4.20.0.0 |
|---|---|
| Media Type | Download |
| Supported OS | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
