Quantity | Price (Incl GST) |
---|---|
1+ | $4,590.030 ($5,278.5345) |
Product Information
Product Overview
D9010XAUC/R-B5P-001-A/R-B6P-001-L-AU is a D9010XAUC and R-B5P-001-A node locked perpetual license with a R-B6P-001-L 12-month support subscription. D9010XAUC is a XAUI compliance test application software with 10GBASE-CX4, CPRI, OBSAI, and Serial RapidIO Support. The tests performed by the D9010XAUC software are based on the XAUI (IEEE 802.3-2005, clause 47), 10GBASE-CX4 (IEEE 802.3-2005, Clause 54), XAUI-based CPRI, OBSAI and serial RapidIO specifications. The software will help you improve your efficiency by providing fast and accurate XAUI validation. The D9010XAUC software helps you confirm that your devices conform to the XAUI specifications as defined by the IEEE 802.3-2005 10Gb Ethernet specification. The superior signal integrity and probing provided by the Keysight oscilloscopes and digital signal analysers give you confidence that your designs will meet specifications. The application also provides support for the XAUI-derived 10GBASE-CX4 specification.
- Test framework comes w/ setup wizard for quick setup, configuration, multi-trial testing capability
- Flexible signal probing setup with single-ended SMA cables or differential probes
- Configurable test parameters for flexibility to test to other XAUI derived standards
- Test results report documents configuration, measurements made, pass/fail status, margin analysis
- Compatibility with V-series, Z-series and UXR real-time oscilloscopes
Technical Specifications
XAUI Compliance Test Application Software
Node Locked, Perpetual
English
Keysight Infiniium 90000, V, Z, and UXR-Series Oscilloscopes
To Be Advised
1.42.3.0
Download
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate