Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,394.850 ($7,354.0775) |
Price for:Each
Minimum: 1
Multiple: 1
$6,394.85 ($7,354.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973A-AU
Order Code4383571
Technical Datasheet
No. of Channels120Channels
Sampling Rate800kSPS
Input Voltage Max240VAC
Input Current Max-
Bandwidth-
External Height103.7mm
External Width261mm
External Depth378mm
Product Range-
SVHCTo Be Advised
Product Overview
DAQ973A-AU is a 3-slot mainframes with built-in 6 ½ digit DMM. This next-generation data acquisition (DAQ) system with a three-slot mainframe and your choice of nine plug-in modules. Interface with the DAQ using Keysight BenchVue DAQ software or use the intuitive graphical front panel with task-oriented, self-guiding menus. The DAQ973A data acquisition system has high-quality switching and an advanced 6.5 digit multimeter built-in that allows you to measure accurately.
- Basic 0.003% DCV accuracy
- 9 switch, RF and control plug-in modules including a new 4-channel simultaneous sampling digitizer
- Up to 450 channel/s scan rate and up to 120 channels per system
- Up to one million points scanning memory
- Measures and converts 14 different input signals
- Large 4.3" colour display for ease of setup and viewing data
- LAN, USB for easy connectivity to your PC and additional GPIB
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
Technical Specifications
No. of Channels
120Channels
Input Voltage Max
240VAC
Bandwidth
-
External Width
261mm
Product Range
-
Sampling Rate
800kSPS
Input Current Max
-
External Height
103.7mm
External Depth
378mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
