Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973MB-AUCopy
Order Code4383973
Product RangeDAQ970 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,352.760 ($11,905.674) |
Price for:Each
Minimum: 1
Multiple: 1
$10,352.76 ($11,905.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973MB-AUCopy
Order Code4383973
Product RangeDAQ970 Series
Technical Datasheet
Kit ContentsDAQ973A DAQ System, 3 x DAQM901A Modules
Product RangeDAQ970 Series
SVHCTo Be Advised
Product Overview
DAQ973MB-AU is a 3-slot data acquisition mainframe with GPIB and three 20-channel multiplexer modules. The DAQ973MB better multiplexer bundle offer includes a DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
Contents
DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules.
Technical Specifications
Kit Contents
DAQ973A DAQ System, 3 x DAQM901A Modules
SVHC
To Be Advised
Product Range
DAQ970 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
