Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM902A-AUCopy
Order Code4383048
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,668.590 ($1,918.8785) |
Price for:Each
Minimum: 1
Multiple: 1
$1,668.59 ($1,918.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM902A-AUCopy
Order Code4383048
Technical Datasheet
Accessory Type16-Channel Reed Multiplexer Module
For Use WithKeysight DAQ970A Data Acquisition System
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DAQM902A-AU is a 16-channel multiplexer (2 / 4-Wire) module for DAQ970A and DAQ973A data acquisition system. This module employs reed relays to achieve scan rates up to 250 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. Sixteen two-wire inputs switch up to 300V. You can also mix two- and four-wire channels on the same module. Current measurements require user-provided shunt resistors.
- 16-channel multiplexer
- Two- and four-wire scanning
- 250ch/s scanning
- Built-in thermocouple reference junction
Contents
DAQM902A 16-channel multiplexer module, Functional test certificate.
Technical Specifications
Accessory Type
16-Channel Reed Multiplexer Module
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
No SVHC (23-Jan-2024)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835516
