Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM908A-AU
Order Code438305001
Technical Datasheet
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,318.680 ($1,516.482) |
Price for:Each
Minimum: 1
Multiple: 1
$1,318.68 ($1,516.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM908A-AU
Order Code438305001
Technical Datasheet
Accessory Type40-Channel Single-Ended Multiplexer Module
For Use WithKeysight DAQ970A Data Acquisition System
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DAQM908A-AU is a 40 channel single-ended multiplexer module for DAQ970A and DAQ973A data acquisition system. This module for the greatest density in common-low applications, such as battery test, component characterization, and benchtop testing. Each module switches 40 one-wire inputs. All two-wire internal measurements except current are supported. Use only 2-wire RTD and Thermistor sensors for temperature measurements with this module. The module low connection is isolated from earth and can float up to 300V.
- 40 channel single-ended multiplexer
- Single-wire switching for common-low applications
- 100 channels/s scanning
Contents
DAQM908A 40-channel single-ended multiplexer module, Functional test certificate.
Technical Specifications
Accessory Type
40-Channel Single-Ended Multiplexer Module
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38