
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,525.740 ($14,404.601) |
Product Information
Product Overview
DP5728A-AU is a DP5700 series, high-density DC power supply. This is a compact and secure, delivering the right performance in space-constrained lab and production environments. The DP5700 series offers quick and intuitive operation through rotary knobs and buttons. Front panel controls support coarse and fine adjustments to voltage, current, protection settings, and power-on states (state 0). Voltage and current are displayed simultaneously, while LED indicators show operating status and modes. The controls can be locked to prevent accidental parameter changes. To safeguard devices from damage, the DP5700 series power supplies provide overtemperature protection (OTP), overcurrent protection (OCP), and overvoltage protection (OVP), shutting down the output when a fault occurs. The DP5700 series power supplies include standard GPIB, LAN, and USB 2.0 interfaces, providing flexibility in I/O selection across test systems. The series is fully compliant with the LXI Class C specification.
- 1.5kW model (1-phase with protective earth)
- AC input voltage: 100V AC -15% to 240V AC +10%
- DC power rating: 0 to 80V voltage, 0 to 19A current, 1.52kW power
- Output ripple and noise: 8mV CV rms and 75mV CV peak-to-peak
- Small high-density 1U package
- Easy system integration and configuration
- Flexible configuration: connect multiple units in parallel and series
- Analog programming and monitoring, universal AC input
- Programmable internal resistance, built-in arbitrary generator, adjustable slew control
- Removable SD card option
Technical Specifications
-
Adjustable
80V
DP5700 Series
No SVHC (25-Jun-2025)
1 Output
1.52kW
19A
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
