Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5774AH-AUCopy
Order Code4850720
Product RangeDP5700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25,543.140 ($29,374.611) |
Price for:Each
Minimum: 1
Multiple: 1
$25,543.14 ($29,374.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5774AH-AUCopy
Order Code4850720
Product RangeDP5700 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Supply Output TypeAdjustable
Output Power Max5.2kW
Output Voltage Nom400V
Output Current Max13A
Product RangeDP5700 Series
Input Voltage VAC380V AC to 480V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Power Supply Output Type
Adjustable
Output Voltage Nom
400V
Product Range
DP5700 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Power Max
5.2kW
Output Current Max
13A
Input Voltage VAC
380V AC to 480V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
