Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5784AHCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5107772 |
| Product Range | DP5700 Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29,232.030 ($33,616.8345) |
Price for:Each
Minimum: 1
Multiple: 1
$29,232.03 ($33,616.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DP5784AHCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5107772 |
| Product Range | DP5700 Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Power Supply Output Type | Programmable |
| Output Power Max | 7.52kW |
| Output Voltage Nom | 40V |
| Output Current Max | 188A |
| Product Range | DP5700 Series |
| Input Voltage VAC | 380V AC to 480V AC |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DP5784AH is a NS1-class ATE system DC power supply. It provides a universal AC input and comes standard with GPIB, LAN, and USB interfaces, along with comprehensive protection against overvoltage and overcurrent. It also supports analogue voltage and resistance control for output programming. Designed for dependable performance in system applications, it offers advanced features in a compact 1U full-rack form factor, allowing you to validate complex power devices faster, in less space, with no compromise on performance.
- Deliver output stably up to 40V, 188A, 7520W
- Operate easily via front-panel knobs for separate voltage and current control
- Perform accurate built-in voltage and current measurement
- Protect connected devices with over-voltage and over-current safeguard
- Connect up to two similarly rated units in series for higher output voltage
- Link up to twelve similarly rated units in parallel for higher current output
- 50mVpp noise and ripple, 10mV programming accuracy
- 20ms output response time
- 3 phase 380/480V AC input phase voltage
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Power Supply Output Type | Programmable |
| Output Voltage Nom | 40V |
| Product Range | DP5700 Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Power Max | 7.52kW |
| Output Current Max | 188A |
| Input Voltage VAC | 380V AC to 480V AC |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.4 |
