DSOX1204G / DSOX1200A-200-AU
Digital Oscilloscope, InfiniiVision 1000 X Series, 4 Analogue, 200 MHz, 1 GSPS, 1 Mpts, 1.7 ns

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1204G / DSOX1200A-200-AUCopy |
| Order Code | 4744801 |
| Product Range | InfiniiVision 1000 X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,571.830 ($5,257.6045) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX1204G / DSOX1200A-200-AUCopy |
| Order Code | 4744801 |
| Product Range | InfiniiVision 1000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 1000 X Series |
| Scope Channels | 4 Analogue |
| Bandwidth | 200MHz |
| Sampling Rate | 1GSPS |
| Display Memory Depth | 1 Mpts |
| Calculated Rise Time | 1.7ns |
| Scope Display Type | WVGA TFT LCD Colour |
| Kit Contents | DSO w/200MHz BW Upgrade, 4x N2140A, Std Secure Erase, Language Support GUI, Pwr Cord/Cal Certificate |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
DSOX1204G / DSOX1200A-200-AU is a InfiniiVision 1000 X-Series DSO with integrated function generator and 200MHz bandwidth upgrade (DSOX1200A-200 pre-installed). Featuring 4 input channels, along with the standard DVM and frequency counter, the 1000X is available with Waveform Generator and exclusive frequency response analyser to create Bode plots. Ideal for industry, hobbyist, manufacturing and educators. Built-in training signals, free lab guides and on-board help enable you to set-up, capture, measure and document with ease.
- Fast waveform update rate (200,000 waveforms per second)
- 7-inch TFT LCD WVGA display
- Intuitive, easy to use with training signals
- Standard DVM, frequency counter and standard LAN & USB connectivity
- Hardware-based serial protocol decode and triggering
- Built-in waveform generator
- Waveform math: add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
- Automatic measurements: 14 amplitude, 14 timing, and 4 pulse count measurements
- I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
- 3 year warranty and calibration cycle
Contents
Oscilloscope with function generator, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 1000 X Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 1 Mpts |
| Scope Display Type | WVGA TFT LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (25-Jun-2025) |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 1.7ns |
| Kit Contents | DSO w/200MHz BW Upgrade, 4x N2140A, Std Secure Erase, Language Support GUI, Pwr Cord/Cal Certificate |
| Plug Type | AU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.2264 |
