Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX2BW24-AU
Order Code4383181
Product RangeInfiniivision 2000 X Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,248.740 ($1,436.051) |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.74 ($1,436.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX2BW24-AU
Order Code4383181
Product RangeInfiniivision 2000 X Series
Technical Datasheet
Accessory TypeBandwidth Upgrade-100MHz to 200MHz
For Use WithKeysight InfiniiVision 2000 X-Series Oscilloscopes
Product RangeInfiniivision 2000 X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DSOX2BW24-AU is a bandwidth upgrade from 100MHz to 200MHz on 4 channel models. Protect your investment with the ability to increase your oscilloscope bandwidth to 200MHz as your needs change.
- Bandwidth upgrade for InfiniiVision 2000 X-series oscilloscopes
- Upgrade instantly with a license-only upgrade (no return to the service centre required)
- Bandwidth upgrade applies to both DSO and MSO models
Technical Specifications
Accessory Type
Bandwidth Upgrade-100MHz to 200MHz
Product Range
Infiniivision 2000 X Series
For Use With
Keysight InfiniiVision 2000 X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.685831