DSOX3032A-AU
Digital Oscilloscope, InfiniiVision 3000 X-Series, 2 Analogue, 350 MHz, 4 GSPS, 2 Mpts, 1 ns

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22,570.000 ($25,955.500) |
Product Information
Product Overview
DSOX3032A-AU is an InfiniiVision 3000A X-series 350MHz digital signal oscilloscope (DSO) with 2 analogue channels. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. Industry’s first 6- instruments-in-1 (oscilloscope, digital channels, built-in 20MHz function/ arbitrary waveform generator with modulation, integrated digital voltmeter frequency counter and protocol analyser).
- Easily view your signals on the 8.5inch WVGA display
- Capture more data with up to 4Mpts memory
- More signal detail with 1,000,000wfms/s update rate
- MegaZoom IV smart memory technology
- Standard segmented memory
- Features hardware-based mask testing and can perform up to 270,000 tests per second
- HDTV video triggering and measurement analysis
- Advanced math analysis
- Built-in USB host (one front, one back) and USB device ports make PC connectivity easy
Contents
DSOX3032A DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, Standard secure erase, One N2843A passive probe 500MHz 10:1 attenuation per channel, Interface and built-in help language support (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish), Localized power cord.
Technical Specifications
InfiniiVision 3000 X-Series
350MHz
2 Mpts
WVGA LCD Colour
3 Years
To Be Advised
2 Analogue
4GSPS
1ns
OSC, N2890A 500MHz Passive Probe, Language Support, Calibration Certificate, Pwr Cord, Secure Erase
AU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
