DSOX3052A-AU
Digital Oscilloscope, InfiniiVision 3000 X-Series, 2 Analogue, 500 MHz, 4 GSPS, 2 Mpts, 700 ps

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052A-AUCopy |
| Order Code | 4383401 |
| Product Range | InfiniiVision 3000 X-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,699.280 ($33,004.172) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052A-AUCopy |
| Order Code | 4383401 |
| Product Range | InfiniiVision 3000 X-Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 3000 X-Series |
| Scope Channels | 2 Analogue |
| Bandwidth | 500MHz |
| Sampling Rate | 4GSPS |
| Display Memory Depth | 2 Mpts |
| Calculated Rise Time | 700ps |
| Scope Display Type | WVGA LCD Colour |
| Kit Contents | OSC, N2890A 500MHz Passive Probe, Language Support, Calibration Certificate, Pwr Cord, Secure Erase |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
DSOX3052A-AU is an InfiniiVision 3000A X-series 500MHz digital signal oscilloscope (DSO) with 2 analogue channels. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. Industry’s first 6- instruments-in-1 (oscilloscope, digital channels, built-in 20MHz function/ arbitrary waveform generator with modulation, integrated digital voltmeter frequency counter and protocol analyser).
- Easily view your signals on the 8.5inch WVGA display
- Capture more data with up to 4Mpts memory
- More signal detail with 1,000,000wfms/s update rate
- MegaZoom IV smart memory technology
- Standard segmented memory
- Features hardware-based mask testing and can perform up to 270,000 tests per second
- HDTV video triggering and measurement analysis
- Advanced math analysis
- Built-in USB host (one front, one back) and USB device ports make PC connectivity easy
Contents
DSOX3052A DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, Standard secure erase, One N2843A passive probe 500MHz 10:1 attenuation per channel, Interface and built-in help language support (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish), Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 3000 X-Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 2 Mpts |
| Scope Display Type | WVGA LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Analogue |
|---|---|
| Sampling Rate | 4GSPS |
| Calculated Rise Time | 700ps |
| Kit Contents | OSC, N2890A 500MHz Passive Probe, Language Support, Calibration Certificate, Pwr Cord, Secure Erase |
| Plug Type | AU |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.47 |
