
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,936.000 ($2,226.400) |
Product Information
Product Overview
DSOX3WAVEGEN-AU is a WaveGen built-in function and arbitrary waveform Generator for 3000 X-series oscilloscopes. The InfiniiVision 3000 X-series is the first oscilloscope to offer a 20MHz built-in function/arbitrary waveform generator. Ideal for educational, design labs or R&D labs, where bench space and budget are at a premium, the 20MHz built-in function/arbitrary waveform generator provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset and pulse widths and arbitrary waveform capability. WaveGen's output is routed to a BNC on the front panel of the oscilloscope below the display. It can use the built-in waveform editor to create custom waveforms to output on the WaveGen of the scope. It is also possible to capture a known good or golden waveform on a scope channel and then save that to the ARB and generate it through BNC output.
- 10bit, 100MSa/s, 8kpts, DDS technology
- Create/edit AWG waveforms using built-in editor
- Add noise and glitches
- Change amplitude, frequency and offset
- Quickly test the margins of your designs using real-world signals
- Internal memory and USB thumb drive save/recall
Technical Specifications
Integrated 20 MHz Function/Arbitrary Waveform Generator
Infiniivision 3000 X Series
Keysight InfiniiVision 3000 X-Series Oscilloscopes
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
