Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2671B-AUCopy
Order Code4871389
Product RangeInfiniiMax Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $882.060 ($1,014.369) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$882.06 ($1,014.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2671B-AUCopy
Order Code4871389
Product RangeInfiniiMax Series
Technical Datasheet
Kit ContentsWire Accessory x6, 82 ohm Resistor x48, 25mil Socket x8, Heatshrink Socket x4, Adapter x2, Template
Product RangeInfiniiMax Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
E2671B-AU is a socketed accessory kit for InfiniiMax I/II probe systems.
Contents
160 ohm damped wire accessory x 6, 82ohm resistor for full bandwidth x 48, Socket for 25 mil (25/1000") square pins, female on both ends x 4, 25 mil female socket w/20 mil round male pin on other end x 4, Heatshrink socket accessory x 4, Header adapter 90 ohm x 2, 82ohm resistor template x 1.
Technical Specifications
Kit Contents
Wire Accessory x6, 82 ohm Resistor x48, 25mil Socket x8, Heatshrink Socket x4, Adapter x2, Template
SVHC
No SVHC (05-Nov-2025)
Product Range
InfiniiMax Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
