
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,585.180 ($2,972.957) |
Product Information
Product Overview
E36105B-AU is an E36100 series single output programmable DC power supply. It is space saver on bench, 2U ¼-form factor power supply. It features a rotary knob for quick and easy configuration, connect for computer control with standard LAN (LXI Core) and USB connectivity, perform manual tasks quickly with the intuitive on-screen menu system, easily view the high contrast OLED display from anywhere on bench even from a sharp angle, protect device under test (DUT) with overvoltage and over-current detection, power DUT with confidence through excellent accuracy in programming and readback, accurate and reliable power, fast voltage/current setting and front-panel electronic calibration. Product comes with 3 years warranty.
- DC output rating (0 to 40°C): 60V maximum voltage, 0.6A maximum current
- Output ripple and noise (20Hz to 20MHz): 1.55mV RMS, 30mV Pk-Pk
- Load regulation ±(% of output + offset): <lt/>0.01% + 10mV voltage, <lt/>0.02% + 30µA current
- Line regulation ±(% of output + offset): <lt/>0.01% + 7mV voltage, <lt/>0.02% + 30µA current
- Front panel lock prevents accidental changes during tests
- AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
- Operating temperature range from 0 to 40°C, ability to measure small currents
- Output terminals, sense terminals, dual-position power switch
- Earth ground reference point, output enable/disable switch to protect your DUT quickly
- Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.6Kg
Contents
E36105B DC power supply, AC power cord (based on destination country).
Technical Specifications
Programmable
0V
0A
36W
230VAC
E36100B Series
To Be Advised
1 Output
60V
600mA
100VAC
3 Years
AU
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
