Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630A-AU
Order Code4382784
Product RangeE363xA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630A-AU
Order Code4382784
Product RangeE363xA Series
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs3 Output
Output Voltage Min-20V
Output Voltage Max20V
Output Current Min500mA
Output Current Max2.5A
Power Rating35W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeE363xA Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
E3630A-AU is a 35W triple-output non-programmable DC power supply. It is a small, compact size power supply for bench use features low-noise and excellent regulation and overload indicator to monitor output.
- 6V, 2.5A and ±20V, 0.5A output rating
- Load and line regulation <lt/> 0.01% + 2mV
- Ripple & noise from 20Hz to 20MHz of normal mode voltage rms: 350µV, peak-to-peak: 1.5mV
- Meter accuracy of ±0.5% + 2 counts at 25°C ±5°C
- Common mode current <lt/> 1μArms
- Features tracking, CV, CL (±20V) CV, CF (+6V)
- Size is 88.1mm H x 212.3mm W x 392.4mm D
- 3 year warranty
Contents
DC power supply, Product reference CD, power cord.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-20V
Output Current Min
500mA
Power Rating
35W
Supply Voltage Max
253VAC
Product Range
E363xA Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
20V
Output Current Max
2.5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1