
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,189.440 ($11,717.856) |
Product Information
Product Overview
E36731A-AU is a battery emulator and profiler, an integrated electronic load and power supply developed to use with Keysight PathWave BenchVue battery emulation software. An emulated battery gives you a known good reference for testing at any charge level. Quickly assess the effect of design or software changes on battery life by emulating any battery charge state. Leverage emulation and precise current drain analysis to achieve longer battery life or to reduce the size of your device.
- 0 to 30V voltage, 0 to 20A current, 200W power
- Programming accuracy voltage 0.025% + 1.5mV, current 0.035% + 1.5mA
- Instantly emulate any battery charge state and display real-time current drain data
- Generate accurate battery profiles using the simulated current drain of a device
- Instantly emulate any battery charge state and display real-time current drain data
- Achieve accurate battery run-down tests by emulating your device’s current drain
- Estimate battery aging effects to predict device performance throughout its lifetime
- Streamline your workflow with an integrated power supply and an electronic load
Contents
Battery emulator and profiler, AC power cord (based on destination country), Certificate of calibration, One detachable front output connector, One rear output connector, One rear remote sense connector, One digital IO connector.
Technical Specifications
Programmable
-
-
200W
264V
-
To Be Advised
1 Output
30V
20A
90V
3 Years
AU
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
