Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51,792.840 ($59,561.766) |
Price for:Each
Minimum: 1
Multiple: 1
$51,792.84 ($59,561.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4982A/030-AU
Order Code4383475
Technical Datasheet
LCR TypeBench
Test Frequency Max300MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100ohm
Product Range-
SVHCTo Be Advised
Product Overview
E4982A/030-AU is a LCR meter provides the best performance for the passive component manufacturing such as SMD inductors and EMI filters, where impedance testing at high frequencies is required. Not only for the manufacturing, E4982A can also be utilized for R&D, quality assurance with the powerful functions such as list measurements. By offering the unparalleled measurement speed and repeatability with excellent accuracy and impedance range, E4982A is the new standard for high speed component tests.
- Frequency range from 1MHz to 300MHz
- High-speed measurement: 0.9ms (mode 1), 2.1ms (mode 2), 3.7ms (mode 3)
- 0.8% basic accuracy with unparalleled measurement repeatability
- Wide impedance measurements range from 140mohm to 4.8Kohm
- Compatible SCPI commands and handler interface with the 4287A LCR meter
- Versatile PC connectivity (GPIB, LAN, and USB)
- List measurement
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100ohm
SVHC
To Be Advised
Test Frequency Max
300MHz
Capacitance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
