
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32,438.890 ($37,304.7235) |
Product Information
Product Overview
E5063A/205-AU is an ENA series network analyser. It is a low cost network analyser for simple passive component testing. The E5063A provides best balance between price and performance to satisfy users business and technical requirements. It leverages consistent measurement framework of industry standard ENA series to boost efficiency, productivity and is future proof, ready to evolve as technologies change. The E5063A provides solid measurement performance for testing simple RF passive components at lower prices. This enables users to reduce test equipment cost without sacrificing test quality. It supports major calibration and data analysis capabilities that are compatible with E5071C and required for testing RF passive components. The E5063A provides measurements consistent with industry standard E5071C. It features fixture simulator, time domain analysis/test wizard option, wireless power transfer and materials measurement key software capability.
- 100KHz to 500MHz frequency (205 option), 2-port 50 ohm S-parameter test set, unmatched performance
- 117dB (spec), 122dB (typ) at 100MHz to 4.34GHz (IF bandwidth = 10Hz) system dynamic range
- 5mdBrms (spec), 2mdBrms (typ) at 8.5MHz to 4.34GHz, 70KHz IFBW trace noise (transmission, magnitude)
- Test port output power is -20 to 0dBm at 300KHz to 8.5GHz low noise floor
- LAN, USB (front 2, rear 4), USBTMC interfaces and CE, CSA, LXI class C certifications
- 32 maximum channels, linear & log frequency, segment sweep type, edit and execute test mode
- 10,001 points maximum NOP, more accuracy and R&R, more languages supported, more ESD robustness
- Proven calibration/analysis capabilities multi-DUT test, best solution for PCB manufacturing test
- 10.4inch multi-touchscreen display
- Windows 10 operating system
Technical Specifications
Benchtop
-
E5063A Series
To Be Advised
100kHz to 500MHz
3 Years
AU
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
