E5381B-AU
Logic Analyser Probe, 17 Channels (16 Data + 1 Clock), 1.5 Gbps, 200mV, 0.9 pF, Flying Leads

| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,084.500 ($15,047.175) |
Product Information
Product Overview
E5381B-AU is a differential flying leads with 90-pin cable connector. E5381B flying lead set is the tool to use when probing points are dispersed on your target or a probing point was not designed in. This probe comes with a variety of high performance accessories that can be used to connect to designed in connectors or solder attached to surface mount components, vias, pads, traces and other PC board features. This probe that can be used with any Keysight logic analyser with a 90-pin cable connector. The E5381B has the same functionality and basic specifications as the E5381A differential flying lead.
- 17 channels: 16 single-ended or differential data, 1 single-ended or differential clock
- 0.9pF equivalent load capacitance
- 1.5Gb/s maximum data rate
- Measure signals with as little as 200mV Vmax-Vmin signal amplitude
- Supplied accessories allow connection to IC pins, traces, pads, and vias
- Acquire signals from randomly located parts in your target
- Compatible with logic analysers with 90-pin cable connectors
Technical Specifications
17 Channels (16 Data + 1 Clock)
200mV
Flying Leads
-
-
1.5Gbps
0.9pF
U4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
