Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,065.860 ($3,525.739) |
Price for:Each
Minimum: 1
Multiple: 1
$3,065.86 ($3,525.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5383B-AUCopy
Order Code4383530
Technical Datasheet
No. of Channels17 Channels (16 Data + 1 Clock)
Data Rate Max-
Signal Amplitude Min600mV
Input Capacitance1.5pF
Connection to Target BoardFlying Leads
For Use With6000/7000/54600 Series MSOs, Logic Analysers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5383B-AU is a single-ended flying leads with 40-pin cable connector. E5383B flying lead set is the tool to use when probing points are dispersed on your target or a probing point was not designed in. This probe can be connected to designed-in connectors or used with the included IC test clip to attach to components and other board features. This probe that can be used with any Keysight logic analyser with a 40-pin cable connector.
- 17 channels: 16 single-ended data, 1 single-ended clock
- 1.5pF equivalent load capacitance
- Equivalent to the logic analyser data rate the probe is attached to
- Measure signals with as little as 600mV p-p signal amplitude
- Acquire signals from randomly located points in your target
- Can be connected to designed-in connectors or used with the included IC test clip
- Compatible with Logic analysers with 40-pin cable connectors Logic Analyzer Cable Connectors
Technical Specifications
No. of Channels
17 Channels (16 Data + 1 Clock)
Signal Amplitude Min
600mV
Connection to Target Board
Flying Leads
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
-
Input Capacitance
1.5pF
For Use With
6000/7000/54600 Series MSOs, Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305
