Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $453.840 ($521.916) |
Price for:Each
Minimum: 1
Multiple: 1
$453.84 ($521.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5403A-AUCopy
Order Code4383532
Technical Datasheet
No. of Channels-
Data Rate Max-
Signal Amplitude Min-
Input Capacitance-
Connection to Target Board-
For Use With-
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5403A-AU is a replacement kit of 5 modules. A retention module ensures pin-to-pad alignment and holds the probe in place.
- A kit of five retention modules is supplied with each probe for models E5404A, E5405A and E5406A
Technical Specifications
No. of Channels
-
Signal Amplitude Min
-
Connection to Target Board
-
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
-
Input Capacitance
-
For Use With
-
SVHC
To Be Advised
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
