Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,016.660 ($5,769.159) |
Price for:Each
Minimum: 1
Multiple: 1
$5,016.66 ($5,769.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5847A-AUCopy
Order Code4383535
Technical Datasheet
No. of Channels46 Channels (44 Data + 2 Clock)
Data Rate Max1.333Gbps
Signal Amplitude Min250mV
Input Capacitance1.5pF
Connection to Target BoardZIF Probe
For Use With16900 Series or U4154A Logic Analysers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5847A-AU is a single-ended ZIF probe for W3633A probe connection. E5847A ZIF probe connects to the W3633A DDR3 BGA probe to enable viewing of industry standard DDR3 DIMMs with a 16900 Series or U4154A logic analyser.
- 46 channels: 44 single-ended data, 2 differential clock
- 1.5pF equivalent load capacitance
- 1333Mb/s maximum data rate
- Measure signals with as little as 250 mV p-p signal amplitude
- Provides convenient, reliable connection to the W3633A DDR3 DRAM BGA probe
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
No. of Channels
46 Channels (44 Data + 2 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
ZIF Probe
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
1.333Gbps
Input Capacitance
1.5pF
For Use With
16900 Series or U4154A Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
