Print Page
E8486A/-100-AU
RF Power Sensor, 60GHz to 90GHz, -30dBm to +20dBm, Waveguide Flange UG-387/U, EIA WR-12
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE8486A/-100-AUCopy
Order Code5116607
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43,183.570 ($49,661.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$43,183.57 ($49,661.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE8486A/-100-AUCopy
Order Code5116607
Technical Datasheet
Test Frequency Range60GHz to 90GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed-
RF Connector TypeWaveguide Flange UG-387/U, EIA WR-12
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
E8486A/-100-AU is a waveguide power sensor designed with a WR-12 flange connector. The E8486A makes precise and direct waveguide measurements in the E-band frequency range. Compatible with EPM (N1913/14B), EPM-P (E4416/17A) and P-Series (N1911/12A) power meters, plus the discontinued N1913/14A and E4418/19B power meters.
- Frequency range from 60 to 90GHz
- Accurate average power measurements over -30dBm to +20dBm
- Excellent SWR for reducing mismatch uncertainty
- Diode power sensing element
- 50MHz calibration port
- Accurate calibration and traceability to the US NIST millimetre-wave sensor calibration
Technical Specifications
Test Frequency Range
60GHz to 90GHz
Measurement Speed
-
Product Range
-
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
Waveguide Flange UG-387/U, EIA WR-12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
