EXR054A-AU
MSO / MDO Oscilloscope, Infiniium EXR Series, 4 Channel, 500 MHz, 16 GSPS, 100 Mpts, 860 ps

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EXR054A-AUCopy |
| Order Code | 4382540 |
| Product Range | Infiniium EXR Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54,540.100 ($62,721.115) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EXR054A-AUCopy |
| Order Code | 4382540 |
| Product Range | Infiniium EXR Series |
| Technical Datasheet | |
| Product Range | Infiniium EXR Series |
| Scope Channels | 4 Channel |
| Bandwidth | 500MHz |
| Sampling Rate | 16GSPS |
| Display Memory Depth | 100 Mpts |
| Calculated Rise Time | 860ps |
| Scope Display Type | FHD Touch Screen LCD Color |
| Kit Contents | MSO EXR054A, Probe, 50 ohm Cal Cable, Pouch , Front Cover, Pwr Cord, Keybrd, Mouse, Cal Certificate |
| Manufacturer Warranty | - |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
EXR054A-AU is an Infiniium EXR series oscilloscope. It is powerful, easy to own, and intuitive to use. The model has 100Mpts of standard memory per channel, flexible three-stage triggering, over 50 standard measurements, a massive library of application specific packages, and ASIC-accelerated testing, the Infiniium EXR-Series lets you see more of your signal than ever before. A high-resolution ADC’s usefulness is dependent on the low-noise front end that supports the additional quantization levels. Our low noise front end includes custom ICs, like the 130 nm BiCMOS IC that incorporates user-selectable analogue filters and bandwidth upgrades via a software license. This gives you four times more vertical resolution than 8bit oscilloscopes, up to 16bits with high-res mode and as low as 43 µV of noise, 9.0 bits system ENOB with hardware filtering.
- 500MHz, 4 channels Infiniium EXR-series real time oscilloscope
- 10bit ADC with a sample rate of 16GSa/s
- 15.6” touch, full HD, dual screen display
- 200,000waveforms/sec update rate
- 100Mpts memory upgradeable to 400Mpts
- 16 digital logic channels(optional)
- Dimension is 327mm x 443mm x 223mm
Contents
Oscilloscope, N2873A 10:1, 500MHz passive probe, 50 ohm calibration cable, Accessory pouch, Protective front cover, Local power cord, Full-size keyboard, Optical scroll wheel mouse, 1 year factory calibration certificate, Probe selection guide.
Technical Specifications
| Product Range | Infiniium EXR Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 100 Mpts |
| Scope Display Type | FHD Touch Screen LCD Color |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 16GSPS |
| Calculated Rise Time | 860ps |
| Kit Contents | MSO EXR054A, Probe, 50 ohm Cal Cable, Pouch , Front Cover, Pwr Cord, Keybrd, Mouse, Cal Certificate |
| Plug Type | AU |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.53592 |
