Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEXR2WAV-AUCopy
Order Code4383265
Product RangeInfiniium EXR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,197.200 ($5,976.780) |
Price for:Each
Minimum: 1
Multiple: 1
$5,197.20 ($5,976.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEXR2WAV-AUCopy
Order Code4383265
Product RangeInfiniium EXR Series
Technical Datasheet
Accessory Type50 MHz Arbitrary Waveform Generator
For Use WithKeysight Infiniium EXR-Series Oscilloscopes
Product RangeInfiniium EXR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
EXR2WAV-AU is a 50MHz arbitrary function generator option for Infiniium EXR-Series. The Keysight Arbitrary Waveform Generator (AWG) for integration with Infiniium Series' scopes is ideal for control, testing, and prototyping applications. It offers a level of versatility that enables you to set up complex real-world signals - whether you need precise signals to characterize the performance of a design or need to stress a device to its limits. From low-observable radar to high-density communications, testing is more realistic with our precision arbitrary waveform generators.
- Push radar and electronic warfare designs farther with highly realistic signal scenarios
- Debug your toughest designs with confidence using superior signal fidelity
- Use high-resolution and wide-bandwidth signals simultaneously
- Stress your device to its limits with clean or distorted signals
Technical Specifications
Accessory Type
50 MHz Arbitrary Waveform Generator
Product Range
Infiniium EXR Series
For Use With
Keysight Infiniium EXR-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
