Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300AUTA-AUCopy
Order Code4744725
Product RangeInfiniiVision HD3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,893.420 ($5,627.433) |
Price for:Each
Minimum: 1
Multiple: 1
$4,893.42 ($5,627.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300AUTA-AUCopy
Order Code4744725
Product RangeInfiniiVision HD3 Series
Technical Datasheet
Software TypeAutomotive Analysis Software Package
Software Edition10.15.20250618
Licence TypePerpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows
For Use WithKeysight InfiniiVision HD3 Series Oscilloscopes
Product RangeInfiniiVision HD3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HD300AUTA-AU is an automotive analysis software package for the Keysight InfiniiVision HD3 series oscilloscopes that enables protocol triggering and decoding for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. Use this package in combination with the standard advanced analysis on the HD3, including mask testing and frequency response analysis, to help test and debug automotive electronic systems.
- Package enables CAN, CAN FD, CAN XL, LIN, and SENT for InfiniiVision HD3 Series oscilloscopes
- Software enables user to trigger on and decode CAN/FD/XL, LIN, SENT symbolically with .dbc/.ldf file
- S standard advanced math, mask testing (detailed pass/fail statistics), frequency response analysis
- It provides the fastest throughput oscilloscope solution
- The oscilloscope includes on-screen serial decode time correlated with the serial data waveform
Technical Specifications
Software Type
Automotive Analysis Software Package
Licence Type
Perpetual
Software Language
English
For Use With
Keysight InfiniiVision HD3 Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Software Edition
10.15.20250618
Media Type
Download
Supported OS
Windows
Product Range
InfiniiVision HD3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
