HD304MSO/500 - AU
MSO / MDO Oscilloscope, InfiniiVision HD3 Series, 4 Analogue, 16 Digital, 500 MHz, 3.2 GSPS

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | HD304MSO/500 - AUCopy |
| Order Code | 4562092 |
| Product Range | InfiniiVision HD3 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36,852.800 ($42,380.720) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | HD304MSO/500 - AUCopy |
| Order Code | 4562092 |
| Product Range | InfiniiVision HD3 Series |
| Technical Datasheet | |
| Product Range | InfiniiVision HD3 Series |
| Scope Channels | 4 Analogue, 16 Digital |
| Bandwidth | 500MHz |
| Sampling Rate | 3.2GSPS |
| Display Memory Depth | 100 Mpts |
| Calculated Rise Time | 900ps |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Kit Contents | MSO, 500MHz BW Upgrade, 500MHz 10:1 N2843A Passive Probe, Interface & Language Support, Overlay, CoC |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
HD304MSO/500 - AU is a 500MHz bandwidth, 4 analogue and 16 digital channels mixed signal oscilloscope. Perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC) that delivers four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.
- 900psec rise time, 3.2GSa/s per channel sampling rate
- Increase vertical resolution by four times with a 14-bit ADC and half the noise floor
- See smaller signals with a 50µVRMS noise floor
- Find signal glitches with an uncompromised 1.3M waveform / second update rate
- Capture longer time spans at full sample rate with 100Mpts of deep memory
- 10.1inch capacitive touch gesture-enabled display
- Isolate signals in seconds with zone triggering — simply draw a box on the screen
- Characterize signals, hunt for errors, and save automatically with Keysight fault hunter
- Perform advanced analysis with fast Fourier transforms, histograms, and Bode plots
- Dimension is (W x H x D) 33.5 cm (13.2 in) x 26.2 cm (10.3 in) x 16.8 cm (6.6 in)
Contents
MSO, N2843A passive probe 500MHz 10:1 attenuation, Soft copy of certificate of calibration, Interface and built-in help language support, Localized overlay.
Technical Specifications
| Product Range | InfiniiVision HD3 Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 100 Mpts |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (27-Jun-2024) |
| Scope Channels | 4 Analogue, 16 Digital |
|---|---|
| Sampling Rate | 3.2GSPS |
| Calculated Rise Time | 900ps |
| Kit Contents | MSO, 500MHz BW Upgrade, 500MHz 10:1 N2843A Passive Probe, Interface & Language Support, Overlay, CoC |
| Plug Type | AU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 9.5 |
