Quantity | Price (Incl GST) |
---|---|
1+ | $13,447.330 ($15,464.4295) |
Product Information
Product Overview
MSOX3012A-AU is an InfiniiVision 3000A X-series 100MHz mixed signal oscilloscope (MSO) with 2 +16 channels. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. Industry’s first 6- instruments-in-1 (oscilloscope, digital channels, built-in 20MHz function/ arbitrary waveform generator with modulation, integrated digital voltmeter frequency counter and protocol analyser).
- Easily view your signals on the 8.5inch WVGA display
- Capture more data with up to 4Mpts memory
- More signal detail with 1,000,000wfms/s update rate
- MegaZoom IV smart memory technology
- Standard segmented memory
- Features hardware-based mask testing and can perform up to 270,000 tests per second
- HDTV video triggering and measurement analysis
- Advanced math analysis
- Built-in USB host (one front, one back) and USB device ports make PC connectivity easy
Contents
MSOX3012A MSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, Standard secure erase, One N2841A passive probe 150MHz 10:1 attenuation per channel, N2756A 16 digital channel MSO cable, Interface and built-in help language support (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish), Localized power cord.
Technical Specifications
InfiniiVision 3000 X Series
100MHz
2 Mpts
WVGA LCD Colour
3 Years
To Be Advised
2 Analogue, 16 Digital
4GSPS
3.5ns
OSC, N2862B Passive Probe, N2756-60001 Cable, Language Support, Cal Certificate, Cord, Secure Erase
AU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate