MSOX4154G-AU
MSO / MDO Oscilloscope, 4000G Series, 4 Analogue, 16 Digital, 1.5 GHz, 5 GSPS, 4 Mpts, 300 ps

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MSOX4154G-AUCopy |
| Order Code | 4382604 |
| Product Range | 4000G Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70,614.280 ($81,206.422) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | MSOX4154G-AUCopy |
| Order Code | 4382604 |
| Product Range | 4000G Series |
| Technical Datasheet | |
| Product Range | 4000G Series |
| Scope Channels | 4 Analogue, 16 Digital |
| Bandwidth | 1.5GHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 4 Mpts |
| Calculated Rise Time | 300ps |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Kit Contents | MSO, 700MHz N2894A Probe/Channel(10:1), N2756A 16 Digital Channel MSO Cable, Panel Cover, Power Cord |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
MSOX4154G-AU is an InfiniiVision 4000G X-series mixed signal oscilloscope. With the industry’s only uncompromised waveform update rate of 1,000,000 waveforms/second, users can have confidence that they will catch even the rarest of glitches in user design. It shares a common foundation of industry-leading features, such as the fastest uncompromised waveform update rate and the world’s easiest triggering capability, zone trigger. The newest InfiniiVision 4000G X-series goes a step further by incorporating more advanced features as part of its standard configuration: dual waveform generators, mask testing, frequency response analysis, histograms, and hardware-based serial decoding capabilities. It ensures optimal testing efficiency with easy setup and navigation. Safety standards are CAN/CSA-C22.2 No. 61010-1-12, UPD1: 2015, UPD2: 2016, AMD1: 2018, CAN/CSA-C22.2 No. 61010-2-030:18, UL Std. No. 61010-1 3rd Ed. (2018); UL Std. No. 61010-2-030-2nd Ed. (2018).
- 1.5GHz bandwidth, ≤ 300ps calculated rise time
- 4 + 16 input channels, 5GSa/s half channel maximum sample rate
- 4Mpts maximum memory depth
- 12.1" high-definition capacitive touch display
- Dimension (W x H x D) is 453.99mm x 274.98mm x 155.98mm
- Built-in help and zone trigger functions simplify the analysis process even further
- Large touchscreen with easy-to-use interface and built-in help, zone trigger
- 7 instruments integrated in 1, general debug to industry-specific analysis
- License upgradeable, extensive probe and accessories portfolio
- 5-digit frequency counter, standard colour grade, histogram, and enhanced FFT
Contents
MSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, N2756A 16-digital-channel MSO cable (probes), Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.
Technical Specifications
| Product Range | 4000G Series |
|---|---|
| Bandwidth | 1.5GHz |
| Display Memory Depth | 4 Mpts |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 4 Analogue, 16 Digital |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 300ps |
| Kit Contents | MSO, 700MHz N2894A Probe/Channel(10:1), N2756A 16 Digital Channel MSO Cable, Panel Cover, Power Cord |
| Plug Type | AU |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 11.6 |
