Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-200-AU
Order Code4383352
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,100.940 ($1,266.081) |
Price for:Each
Minimum: 1
Multiple: 1
$1,100.94 ($1,266.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-200-AU
Order Code4383352
Technical Datasheet
Accessory TypeTransistor Socket Module
For Use WithKeysight Technologies 16442B Test Fixtures
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1254A-200-AU is a transistor socket module included in 16442A/B-821.
- Accessory for 16442A/B test fixtures
Technical Specifications
Accessory Type
Transistor Socket Module
Product Range
-
For Use With
Keysight Technologies 16442B Test Fixtures
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):200