Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-523-AU
Order Code4383548
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $2,566.080 ($2,950.992) |
Price for:Each
Minimum: 1
Multiple: 1
$2,566.08 ($2,950.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-523-AU
Order Code4383548
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BFree End
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourYellow
Current Rating1.5kA
Voltage Rating3kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1254A-523-AU is a 1500A ultra high current banana to open cable.
- Max voltage and current are 3KV and 1500A
- 1m length
Contents
2 x banana to open cable.
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Yellow
Voltage Rating
3kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
Free End
Lead Length - Metric
1m
Current Rating
1.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500