Quantity | Price (Incl GST) |
---|---|
1+ | $1,373.410 ($1,579.4215) |
Product Information
Product Overview
N2111A-AU is a rack mount kit for 6000 X-Series oscilloscopes. The rack mount kit provides a support shelf and hardware for mounting Keysight 6000 X-Series Oscilloscopes into Electronic Industries Association (EIA) standard 19-inch (487-mm) rack cabinets. The N2111A rack mount kit requires 7U of vertical rack space.
Contents
Rack kit tray, Top bracket, 2x rail, rack mount, 2x side trim plate, Top trim plate, Bottom trim plate assembly, 3x (Screw, machine, pan head, with washer, Torx T20 M4 x 0.7, 18mm), 4x (Screw, machine, pan head Philips, 10-32 x 0.5in), 12x Nut, sheet metal, 10-32 x 0.5, 8x (Screw, special, pan head, Philips, 10-32 x 0.625in).
Technical Specifications
Rack Mount Kit
IniniiVision 6000 X Series
Keysight InfiniiVision 6000 X-Series Oscilloscopes
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate