Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2133A-AU
Order Code4383020
Product RangeIniniiVision 1000 X Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $806.090 ($927.0035) |
Price for:Each
Minimum: 1
Multiple: 1
$806.09 ($927.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2133A-AU
Order Code4383020
Product RangeIniniiVision 1000 X Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 1000X-Series Oscilloscopes
Product RangeIniniiVision 1000 X Series
Product Overview
N2133A-AU is a rackmount kit for InfiniiVision EDUX1002A/G and DSOX1102A/G oscilloscopes.
- Easily stack your InfiniiVision 1000 X-series oscilloscopes in a rack
- Requires 4U in 19” rack
- Kit installs in less than 1 hour
- Width: 483mm
- Height: 117mm
- Depth: 156mm
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
IniniiVision 1000 X Series
For Use With
Keysight 1000X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270058