Quantity | Price (Incl GST) |
---|---|
1+ | $149.760 ($172.224) |
Product Information
Product Overview
N2142A-AU is an extremely low-cost passive probe that provides a switchable 10:1 / 1:1 attenuation and up to 75MHz bandwidth. It features a high input resistance of 10Mohm (switchable to 1Mohm) to address a wide range of measurement needs with low probe loading. The probe can be adjusted for both low-frequency compensation and high-frequency compensation. For the best measurements, you should compensate your probe to match its characteristics to the oscilloscope. This probe is compatible with Keysight InfiniiVision Series oscilloscopes with 1Mohm input.
- Input resistance of 1Mohm (1:1) or 10Mohm (10:1)
- Maximum input of 150Vrms CAT II (1:1) or 300Vrms CAT II (10:1)
- 100pf (1:1) of 15pf (10:1) input capacitance
- Cable length of 1.3m
Contents
2 x passive probe, 2 x ground lead, 1 x adjustment tool, 2 x hook tip, 1 x protective cap, channel identification rings (16 rings total (4 rings of each colour)).
Technical Specifications
Passive
300V
Keysight InfiniiVision EDUX1002A/G & DSOX1102A/G Digital Storage Oscilloscopes
No SVHC (23-Jan-2024)
75MHz
1:1, 10:1
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate