Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2150A-AUCopy |
| Order Code | 4383794 |
| Product Range | Streamline Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $273.280 ($314.272) |
Price for:Each
Minimum: 1
Multiple: 1
$273.28 ($314.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2150A-AUCopy |
| Order Code | 4383794 |
| Product Range | Streamline Series |
| Technical Datasheet | |
| Software Type | Oscilloscope Software |
| Software Edition | - |
| Licence Type | - |
| Media Type | CD |
| Software Language | English |
| Supported OS | - |
| For Use With | Keysight Streamline Series P924xA USB InfiniiVision Oscilloscopes |
| Product Range | Streamline Series |
| SVHC | To Be Advised |
Product Overview
N2150A-AU is a CD, software, electronic manual for P924xA oscilloscopes.
Technical Specifications
| Software Type | Oscilloscope Software |
|---|---|
| Licence Type | - |
| Software Language | English |
| For Use With | Keysight Streamline Series P924xA USB InfiniiVision Oscilloscopes |
| SVHC | To Be Advised |
| Software Edition | - |
|---|---|
| Media Type | CD |
| Supported OS | - |
| Product Range | Streamline Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
