Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2733B-AUCopy |
| Order Code | 4383804 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $559.980 ($643.977) |
Price for:Each
Minimum: 1
Multiple: 1
$559.98 ($643.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2733B-AUCopy |
| Order Code | 4383804 |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Keysight InfiniiVision Series Oscilloscopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
N2733B-AU is a soft carrying case that is the perfect way to travel with or store your InfiniiVision Series oscilloscope. The case is designed for convenience with padded sides and bottom, as well as a storage pouch for your probes and additional accessories.
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Keysight InfiniiVision Series Oscilloscopes |
| SVHC | To Be Advised |
| Case Colour | Black |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.104667 |
