Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,532.520 ($1,762.398) |
Price for:Each
Minimum: 1
Multiple: 1
$1,532.52 ($1,762.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2755A-AU
Order Code4383494
Technical Datasheet
Kit Contents9x Grabbers, 3x Right Angle Grounds, 3x Ground Extension & 1x Flying Lead Cables
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2755A-AU is a low-cost 8-channel MSO cable kit for InfiniiVision Series oscilloscopes. The N2755A is a replacement probe. To enable MSO capability on an InfiniiVision 2000 X-Series oscilloscope, order the DSOX2MSO. The MSO upgrade includes the N2755A MSO cable and a license to enable the MSO functionality.
- Divided into 2 sets of 4 channels so you can conveniently probe pins that are far apart
- Flying leads offer flexibility and convenience
- Great signal fidelity with low probe loading (100Kohm)
- Direct connection to a 0.1" header connector
Contents
1 x flying lead cable, 3 x right-angle grounds, 3 x ground extenders, 9 x grabbers.
Technical Specifications
Kit Contents
9x Grabbers, 3x Right Angle Grounds, 3x Ground Extension & 1x Flying Lead Cables
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4