Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1,878.120 ($2,159.838) |
Price for:Each
Minimum: 1
Multiple: 1
$1,878.12 ($2,159.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2756A-AU
Order Code4383495
Technical Datasheet
Kit Contents18 Grabbers, 5 Right Angle Rounds, 5 Ground Extension Leads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2756A-AU is a low-cost 16-channel MSO cable kit for InfiniiVision Series oscilloscopes. The kit includes 1 flying lead cable, 5 right-angle grounds, 5 ground extenders, and 18 grabbers.
- Divided into 4 sets of 4 channels so you can conveniently probe pins that are far apart
- Flying leads offer flexibility and convenience
- Great signal fidelity with low probe loading (100Kohm)
- Direct connection to a 2.54mm header connector
Contents
1 x flying lead cable, 5 x right-angle grounds, 5 x ground extenders, 18 x grabbers.
Technical Specifications
Kit Contents
18 Grabbers, 5 Right Angle Rounds, 5 Ground Extension Leads
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967