Print Page
N2789A-AU
Test Accessory, AU, Spring Ground Tip, Keysight 10076B & 10076C Oscilloscope Passive Probes
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2789A-AUCopy |
| Order Code | 4871432 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.060 ($242.719) |
Price for:Each
Minimum: 1
Multiple: 1
$211.06 ($242.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2789A-AUCopy |
| Order Code | 4871432 |
| Technical Datasheet | |
| Accessory Type | Spring Ground Tip |
| For Use With | Keysight 10076B & 10076C Oscilloscope Passive Probes |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
N2789A-AU is a short spring ground tip for use with the 10076B/C passive probes. This ground tip enables much lower inductance, resulting in higher bandwidth measurement up to 500MHz with the 10076B/C when used with a >500MHz bandwidth oscilloscope.
- Typically supplied as 1 per bag
Technical Specifications
| Accessory Type | Spring Ground Tip |
|---|---|
| Product Range | - |
| For Use With | Keysight 10076B & 10076C Oscilloscope Passive Probes |
|---|---|
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
