
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,303.560 ($8,399.094) |
Product Information
Product Overview
N2796A-AU is a 70MHz high-voltage differential probe. The probe integrates many of the characteristics needed for today’s general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1Mohm input resistance and extremely low input capacitance (1pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today’s digital logic voltages. And with its wide dynamic range (±8V) and offset range (±12V), the probe can be used in a wide variety of applications. Compatible with Keysight InfiniiVision 3000/3000T X-, 4000 X-, 6000 X-, 5000, 6000 (except 6000 100 MHz), 7000 and Infiniium 9000, S-Series and 90000A series.
- 2GHz bandwidth (-3dB)
- Built-in headlight for better visibility while probing
- Rise time is 175psec
- 10:1 attenuation
- Input capacitance of 1pF
- 1.3m cable length
- 8KV HBM ESD
Contents
2 each spring probe tip, 2 rigid probe tip, 1 each flex nose clip adapter (red and black), 1 each copper pad 10x, 1 each dual lead socketed adapter (9cm length), 1 each right angle ground (5cm length), 1 each right angle ground (10cm length), 2 each ground blade, 1 each offset ground, 1 each flex ground, 4 colour coded rings (each yellow, green, blue and purple).
Technical Specifications
Active
20V
Keysight Technologies 1GHz InfiniiVision/Infiniium Series Oscilloscopes
No SVHC (23-Jan-2024)
2GHz
10:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
