Quantity | Price (Incl GST) |
---|---|
1+ | $6,313.540 ($7,260.571) |
Product Information
Product Overview
N2804A-AU is a 300MHz high voltage differential probe that provides superior general-purpose differential signal measurements that are required for high-speed power measurement such as measuring characteristics of switching power devices, DC-DC converters or class D amplifiers, vehicle bus measurements, and high-speed digital system designs. It is differential probe offers 100:1 attenuation ratio, allowing it to be used adequately for high voltage signal measurements. This 300MHz differential probe offers 100:1 attenuation ratio, allowing it to be used adequately for high voltage signal measurements. The differential probe has a differential input resistance of 4Mohm and low input capacitance of 4 pF to minimize circuit loading. The probe comes with a pair of extension leads (30 cm long) with a damping resistor built in to damp out the in-band resonance and provide flat frequency response even while using the extension leads and probe tip accessories.
- Bandwidth (-3dB) is 200MHz
- Operating temperature range from –10 to 40°C
- Dimension is 110.99mm x 21.844mm x 13.97mm
- Powered by the oscilloscope’s AutoProbe interface
- Attenuation is 100:1
- Approved by IEC61010-031
- Rise time (calculated, 0.35/Tr, 10 to 90%) is 1.167ns
- CMRR (typical) is -80dB at 60Hz, –50dB at 10MHz
- Output termination is 50 ohm AutoProbe interface
Contents
300MHz high voltage differential probe, 2 each alligator clips, 2 each pincer clips, 2 each extension leads (30 cm), 1 trimmer tool (for offset adjustment), 8 color-coded rings.
Technical Specifications
High-Voltage Differential Probe
-
Keysight InfiniiVision 4000 X-Series & Infiniium S, 9000, 90000 Series Oscilloscopes
No SVHC (23-Jan-2024)
-
100:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate