Quantity | Price (Incl GST) |
---|---|
1+ | $6,863.400 ($7,892.910) |
Product Information
Product Overview
N2805A-AU is a 200MHz high voltage differential probe with extended cable length that provides superior general-purpose differential signal measurements that are required for high-speed power measurement such as measuring characteristics of switching power devices, DC-DC converters or class D amplifiers, vehicle bus measurements, and high-speed digital system designs. It is differential probe offers 100:1 attenuation ratio, allowing it to be used adequately for high voltage signal measurements. This 200MHz differential probe designed to provide superior differential signal measurements with long cable length (5 m), making it ideal in an environment where extended cable length is required. This probe comes with an extensive set of probe tip accessories for use with small and large components in tight spaces.
- Bandwidth is 200MHz (without extension leads), rise time is 1.75ns
- Operating temperature range from –10 to 40°C
- Dimension is 110.99mm x 21.844mm x 13.97mm
- Powered by the oscilloscope’s AutoProbe interface
- Attenuation is 50:1
- Approved by IEC61010-031
- Rise time (calculated, 0.35/Tr, 10 to 90%) is 1.75ns
- CMRR (typical) is -80dB at 60Hz, –50dB at 10MHz
- Output termination is 50 ohm AutoProbe interface
Contents
200MHz high voltage differential probe with extended cable length, 2 each alligator clip, 2 each hook clips, 2 each pincer clips, 2 each browser tips, 1 trimmer tool (for offset adjustment), 8 color-coded rings.
Technical Specifications
High-Voltage Differential Probe
-
Keysight InfiniiVision 4000 X-Series & Infiniium S, 9000, 90000 Series Oscilloscopes
No SVHC (23-Jan-2024)
-
50:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate