
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15,364.580 ($17,669.267) |
Product Information
Product Overview
N2820A-AU is a high sensitivity AC/DC current probe. This 2-channel current probe connects to two oscilloscope channels to provide simultaneous low and high-gain views for wider dynamic range measurement. It engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. It can support measurements from 50ΩA to 5A on Keysight oscilloscopes. It interface uses a make-before-break (MBB) connector, allowing user to quickly probe multiple locations on DUT without having to solder or unsolder the leads.
- Max input voltage ±12V
- Bandwidth (-3 dB) is DC to 3MHz ( zoom-out channel), DC to 500KHz (zoom-in channel)
- Dynamic range is 20000:1, 864dB, gain is 300 ±3%(zoom-in channel), 1.97 ±3%(zoom-out channel)
- Operating temperature range from 0°C to +40°C
- New oscilloscope measurement current consumption over time (charge)
- 1.2m probe cable
- AutoProbe interface driving 1Mohm input to oscilloscope
Contents
High-sensitivity 2-channel current probe, 1 each 20mohm resistor sensor head, 5 each MBB headers, 1 each 100mohm resistor sensor head, 5 each MBB receptacles, 1 each user defined resistor sensor head, 1 each ground lead, 5 each twisted leads (22AWG) with sockets, 1 each screw driver, 5 each twisted leads (22AWG) without sockets, 1 each passive cable, 1 each user guide manual (English).
Technical Specifications
Keysight AutoProbe Interface
5A
Keysight Infiniium 9000 H-Series High-Definition Oscilloscopes
No SVHC (23-Jan-2024)
Keysight MBB Connectors
50µA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
