Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2840A-AU
Order Code4382635
Product RangeN284xA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $265.710 ($305.5665) |
Price for:Each
Minimum: 1
Multiple: 1
$265.71 ($305.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2840A-AU
Order Code4382635
Product RangeN284xA Series
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth50GHz
Input Voltage Max300Vrms
Test Probe Attenuation10:1
Product RangeN284xA Series
Product Overview
N2840A-AU is a low-cost passive probe that provides a 10:1 attenuation and features a high input resistance of 10Mohm. The probe can be adjusted for low-frequency compensation and high-frequency compensation.
- Bandwidth range from DC to 50MHz
- Cable length is 1.2m
- Rise time is 7ns
- Attenuation ratio 10:1
- Input resistance of 10Mohm (when terminated into 1Mohm)
- Maximum input 300V RMS (or greater than 400Vpk) CAT I and CAT II
- Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input
Contents
Probe, Retractable hook x 1, spare probe tip x 2, ground spring x 1, insulating cap x 1, IC insulating cap x 1, alligator ground lead (12cm) x 1, Channel identification tags 2 each colour (green, yellow, purple, pink) x 8.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300Vrms
For Use With
Keysight InfiniiVision and Infiniium Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Bandwidth
50GHz
Test Probe Attenuation
10:1
Product Range
N284xA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3