| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $359.900 ($413.885) |
Product Information
Product Overview
N2841A-AU is a high-impedance passive probes designed for use with oscilloscopes. The probe can be adjusted for low-frequency compensation and high-frequency compensation. For the best measurements you should compensate your probe to match its characteristics to the oscilloscope. The N2841A is a replacement of the N2862B. The old and new replacements are 100% form, fit, function, and price equivalent to the products they replace.
- Bandwidth DC to 150MHz
- Cable length is 1.2m
- Rise time 2.33ns
- Attenuation ratio 10:1
- Input resistance 10Mohm (when terminated into 1Mohm)
- Maximum input 300VRMS (or greater than 400Vpk) CAT I and CAT II
- Compatible with Keysight InfiniiVision and Infiniium series oscilloscopes with 1Mohm input
- Probe ID
Contents
Retractable hook x 1, Spare probe tip x 2, Ground spring x 1, Insulating cap x 1, IC insulating cap x 1, BNC adapter x 1, Alligator ground lead (12 cm) x 1, Adjustment tool x 1, Channel identification tags 2 each colour (green, yellow, purple, pink) x 8.
Technical Specifications
Passive
300V
Keysight InfiniiVision and Infiniium Series Oscilloscopes
No SVHC (23-Jan-2024)
150MHz
10:1
N28xxA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate