| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,611.200 ($13,352.880) |
Product Information
Product Overview
N2852A-AU is a AutoProbe II to AutoProbe III interface adapter. Allows users to connect a probe with AutoProbe II interface (3.5mm connector) to a UXR-series oscilloscope with an AutoProbe III interface (1.85 and 1.0mm connectors). It enables the Infiniium UXR-Series oscilloscopes with AutoProbe III interface (1.85 and 1.0mm connectors) to use probes with AutoProbe II interfaces including InfiniiMax III N2800A-03A, InfiniiMax III+ N7000A-03A, InfiniiMax RC MX0023A, and N7004A O/E converter. The adapter is also compatible with the N5442A precision 50-ohm adapter and the N5449A high Z AutoProbe II adapter, further enabling UXR-Series oscilloscope compatibility with the broader portfolio of InfiniiMax series probes and other Keysight probes.
- Easy to use bolt-on connection
- Allows cascaded use with InfiniiMax AutoProbe II adapters (N5442A or N5449A)
Technical Specifications
AutoProbe II to AutoProbe III Interface Adapter
-
Keysight Infiniium UXR-Series Oscilloscope, InfiniiMax I/II Probes
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate